Phoenix Contact Panel Mounting Frame, Front Mount, Plug, IP67
- RS Stock No.:
- 607-219
- Mfr. Part No.:
- 1658053
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£16.34
(exc. VAT)
£19.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.34 | £3.268 |
*price indicative
- RS Stock No.:
- 607-219
- Mfr. Part No.:
- 1658053
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Front Mount | |
| Plug/Socket | Plug | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact panel-mount frame offers a reliable solution for integrating modular socket inserts seamlessly into various enclosures. Designed with versatility in mind, it accommodates a round panel cutout and ensures robust performance in challenging environments. The frame, crafted from high-quality plastic and featuring an IP67 degree of protection, guarantees resilience against moisture and dust. Its black finish adds a modern aesthetic, making it suitable for a range of applications in industries such as automation, transportation, and data centres.
Includes grommet and union nut for secure and straightforward installation
Compact dimensions make it suitable for space constrained environments
Ideal for use in automation transportation and data centre applications
Aesthetically pleasing black finish complements modern equipment designs
Compact dimensions make it suitable for space constrained environments
Ideal for use in automation transportation and data centre applications
Aesthetically pleasing black finish complements modern equipment designs
Related links
- Phoenix Contact Panel Mounting Frame Plug, IP67
- Phoenix Contact Panel Mounting Frame IP67
- Phoenix Contact Panel Mounting Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mounting Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mounting Frame for use with RJ45 PCB Connectors
- Phoenix Contact Panel Mounting Frame
- Phoenix Contact Panel Mounting Frame For Use With D-Sub Connector
- Phoenix Contact Panel Mounting Frame Round Mounting
