Phoenix Contact Panel Mounting Frame, Plug, IP67
- RS Stock No.:
- 599-212
- Mfr. Part No.:
- 1411904
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£109.55
(exc. VAT)
£131.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £109.55 | £21.91 |
*price indicative
- RS Stock No.:
- 599-212
- Mfr. Part No.:
- 1411904
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Plug/Socket | Plug | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Plug/Socket Plug | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact panel mounting frame set offers a robust and reliable solution for integrating USB connectivity into various applications. Designed with functionality in mind, it seamlessly accommodates USB socket inserts, providing a high degree of versatility and ease of installation. The product ensures an impressive level of protection with an IP67 rating, making it ideal for both indoor and outdoor environments.
Mechanical endurance of 1000 insertion and withdrawal cycles for longevity
Compatible with various USB configurations for versatile connectivity
Lightweight design promotes ease of handling during installation
Compatible with various USB configurations for versatile connectivity
Lightweight design promotes ease of handling during installation
Related links
- Phoenix Contact Panel Mounting Frame Plug, IP67
- Phoenix Contact Panel Mounting Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mounting Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mounting Frame
- Phoenix Contact Panel Mounting Frame for use with RJ45 PCB Connectors
- Phoenix Contact Panel Mounting Frame Round Mounting
- Phoenix Contact Panel Mounting Frame For Use With D-Sub Connector
- Phoenix Contact Panel Mounting Frame for use with Modular Socket Insert, Square Panel Cutout
