Lutronic Industrial Circular Connector, 8 Contacts, Panel, M12 Connector, Plug, Male, IP67, M12 1230 Series
- RS Stock No.:
- 595-904
- Mfr. Part No.:
- 1230 08 T16CW 0,5m
- Brand:
- Lutronic
Subtotal (1 bag of 10 units)*
£67.64
(exc. VAT)
£81.17
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 04 January 2027
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £67.64 | £6.764 |
*price indicative
- RS Stock No.:
- 595-904
- Mfr. Part No.:
- 1230 08 T16CW 0,5m
- Brand:
- Lutronic
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Panel | |
| Current | 2A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | M12 1230 | |
| Voltage | 30V | |
| Coding | L Coded | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Threaded | |
| Shell Size | M12 | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Copper Zinc Alloy, Nickel Plated, Polyamide | |
| Standards/Approvals | IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A, IEC DIN EN 60529 (for IP Rating) | |
| Pole Format | 8 | |
| Contact Plating | Gold Plated, Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Panel | ||
Current 2A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series M12 1230 | ||
Voltage 30V | ||
Coding L Coded | ||
Minimum Operating Temperature -25°C | ||
Mating Type Threaded | ||
Shell Size M12 | ||
Termination Type Wire | ||
Maximum Operating Temperature 80°C | ||
Housing Material Copper Zinc Alloy, Nickel Plated, Polyamide | ||
Standards/Approvals IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A, IEC DIN EN 60529 (for IP Rating) | ||
Pole Format 8 | ||
Contact Plating Gold Plated, Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, M12 1220 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, M12 1220 Series
