Lutronic Industrial Circular Connector, 5 Contacts, Panel, M12 Connector, Plug, Male, IP67, M12 1230 Series
- RS Stock No.:
- 595-903
- Mfr. Part No.:
- 1230 05 T16CW 0,5m
- Brand:
- Lutronic
Subtotal (1 bag of 10 units)*
£49.16
(exc. VAT)
£58.99
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 08 January 2027
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £49.16 | £4.916 |
*price indicative
- RS Stock No.:
- 595-903
- Mfr. Part No.:
- 1230 05 T16CW 0,5m
- Brand:
- Lutronic
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Panel | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M12 1230 | |
| Orientation | Straight | |
| Coding | A Coded | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M12 | |
| Mating Type | Threaded | |
| Termination Type | Wire | |
| Housing Material | Copper Zinc Alloy, Nickel Plated, Polyamide | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A, IEC DIN EN 60529 (for IP Rating) | |
| Pole Format | 5 | |
| Contact Plating | Gold Plated, Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Panel | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M12 1230 | ||
Orientation Straight | ||
Coding A Coded | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Shell Size M12 | ||
Mating Type Threaded | ||
Termination Type Wire | ||
Housing Material Copper Zinc Alloy, Nickel Plated, Polyamide | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A, IEC DIN EN 60529 (for IP Rating) | ||
Pole Format 5 | ||
Contact Plating Gold Plated, Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, M12 1220 Series
- Lutronic Industrial Circular Connector M12 Connector IP67, 1230 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, 1230 Series
