Lutronic Industrial Circular Connector, 8 Contacts, Front, M8 Connector, Plug, Male, IP67, 0830 ... T8CW Series
- RS Stock No.:
- 595-770
- Mfr. Part No.:
- 0830 08 T8CW 0,5M
- Brand:
- Lutronic
Subtotal (1 bag of 10 units)*
£70.83
(exc. VAT)
£85.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £70.83 | £7.083 |
*price indicative
- RS Stock No.:
- 595-770
- Mfr. Part No.:
- 0830 08 T8CW 0,5M
- Brand:
- Lutronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Number of Contacts | 8 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Front | |
| Connector Size | M8 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 0830 ... T8CW | |
| Coding | A | |
| Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Copper Zinc, Nickel Plated | |
| Pole Format | 8 | |
| Standards/Approvals | cURus | |
| Contact Plating | Gold Plated, Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Number of Contacts 8 | ||
Product Type Industrial Circular Connector | ||
Mount Type Front | ||
Connector Size M8 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 0830 ... T8CW | ||
Coding A | ||
Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Housing Material Copper Zinc, Nickel Plated | ||
Pole Format 8 | ||
Standards/Approvals cURus | ||
Contact Plating Gold Plated, Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic Industrial Circular Connector Front Plug IP67, 0830 ... T8CW Series
- Lutronic Industrial Circular Connector Front Plug IP67, 0830 ... T8CW Series
- Lutronic Industrial Circular Connector Front Plug IP67, 0830 ... T8CW Series
- Lutronic Industrial Circular Connector Front Plug IP67, 0830 ...B T8CW Series
- Lutronic Industrial Circular Connector Rear Plug IP67, 0831 ... T8CW Series
- Lutronic Industrial Circular Connector Front Socket IP67, 0820 ... T8CW Series
- Lutronic Industrial Circular Connector Front Socket IP67, 0820 ... T8CW Series
- Lutronic Industrial Circular Connector Front Socket IP67, 0820 ... T8CW Series
