Amphenol Industrial Industrial Circular Connectors, 12 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68,
- RS Stock No.:
- 589-571
- Mfr. Part No.:
- M12A-12PFFS-SF8B50
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£18.99
(exc. VAT)
£22.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.99 |
| 10 + | £17.47 |
*price indicative
- RS Stock No.:
- 589-571
- Mfr. Part No.:
- M12A-12PFFS-SF8B50
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 12 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 Metric Circular Connector is A-coded, made of metal, non-shielded, and has a current rating of one point five amperes with twelve pins. It features a female connector with female contacts, a hexagonal shape, a PG9 specification, a screw thread, soldering capability, a receptacle with wire, and is designed to be front fastened.
Cable length 500mm
PVC insulation
26 AWG wire gauge
Rated IP68 and IP69K
PVC insulation
26 AWG wire gauge
Rated IP68 and IP69K
Related links
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 M Series
- Amphenol Industrial Circular Connector Cable Mount Socket IP68, Quicklock
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug and Socket, Male
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Circular Connector PCB Mount Plug IP68 M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
