Amphenol Industrial Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Male, IP68, M Series
- RS Stock No.:
- 589-566
- Mfr. Part No.:
- MSAP-04PMMR-SF8003
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.55
(exc. VAT)
£12.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.55 |
| 10 - 24 | £9.70 |
| 25 + | £8.75 |
*price indicative
- RS Stock No.:
- 589-566
- Mfr. Part No.:
- MSAP-04PMMR-SF8003
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel Mount | |
| Connector Size | M12 | |
| Current | 4A | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | M | |
| Coding | A | |
| Voltage | 25V | |
| Mating Type | Screw Thread | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel Mount | ||
Connector Size M12 | ||
Current 4A | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series M | ||
Coding A | ||
Voltage 25V | ||
Mating Type Screw Thread | ||
Minimum Operating Temperature -40°C | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 Metric Circular Connector is A-coded, made of plastic, has a current rating of four amperes with four pins, and features a male connector with male contacts in a hexagonal shape. It also has an M12 1.0 screw thread.
Features PCB 90° orientation
Includes receptacle design
Mounts with front fastening
Rated IP68 and IP69K
Related links
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68, M Series
- Amphenol Industrial M12 Connector Male IP69K, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67 M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Industrial Circular Connector Cable Plug IP68, M Series
- Amphenol Industrial Circular Connector Cable Plug IP68, M Series
