Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
 - 556-612
 - Mfr. Part No.:
 - 1607267
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 20 units)*
£335.20
(exc. VAT)
£402.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £335.20 | £16.76 | 
*price indicative
- RS Stock No.:
 - 556-612
 - Mfr. Part No.:
 - 1607267
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 12  | ||
Mounting Type Cable Mount  | ||
Connector Size M23  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
IP Rating IP67  | ||
Series RF  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Coupler Connector seamlessly integrates functionality and reliability, catering to diverse industrial applications. Designed for a screw locking mechanism, it ensures secure connections, making it ideal for environments where performance is paramount. The M23 connector features a robust shielding that enhances signal integrity against electromagnetic interference, thereby ensuring optimal performance. With a degree of protection rated at IP67, this product is engineered to withstand harsh conditions, from dust ingress to immersion in water. The device operates efficiently across a wide temperature range, asserting its versatility in various operational settings.
Straight connector design promotes space efficient installations
Crimp connection method ensures reliable and strong electrical contacts
Housing material is crafted from durable metal for enhanced longevity
Degree of pollution rated at level 3 for improved environmental resilience
Compatible with multiple cable diameters allowing flexibility in cable management
Includes a threading type of M23 simplifying integration into existing systems
Support for various applications including feedback and signal transmission
Crimp connection method ensures reliable and strong electrical contacts
Housing material is crafted from durable metal for enhanced longevity
Degree of pollution rated at level 3 for improved environmental resilience
Compatible with multiple cable diameters allowing flexibility in cable management
Includes a threading type of M23 simplifying integration into existing systems
Support for various applications including feedback and signal transmission
Related links
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
 - Phoenix Contact Connector Front Mount Plug IP67, RF-12P2N8AWV00 Series
 - Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
 
