TE Connectivity Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 23125 Series
- RS Stock No.:
- 526-137
- Mfr. Part No.:
- 1-2312527-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£202.67
(exc. VAT)
£243.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £202.67 | £67.557 |
*price indicative
- RS Stock No.:
- 526-137
- Mfr. Part No.:
- 1-2312527-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | 23125 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 23125 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 5 Position Circular Connector is expertly designed for reliable cable-to-cable connectivity. This versatile product ensures secure and efficient signal transmission, making it ideal for a wide range of applications in various industries. With a robust construction featuring an all-plastic shell, its engineered to withstand challenging environments. Its sealable design provides excellent protection against dust and water ingress, boasting an IP67 rating. The connector also integrates a reverse gender feature, enhancing its usability while facilitating easy installation. With a focus on electrical performance, this connector is preloaded with contacts, ensuring quick assembly without compromising on quality. Embrace the confidence of seamless connections with this innovative solution, engineered for durability and suited to modern connectivity needs.
Offers exceptional environmental protection with IP67 sealing
Engineered for durability with a 250-cycle durability rating
Supports a wide operating temperature range of -40 to 85 °C
Utilises low fire hazard thermoplastic for enhanced safety
Includes a threaded mating retention type for secure connections
Simplifies installation with factory-assembled components
Provides EMI and RFI shielding for reliable signal integrity
Designed with a keyed polarization for easy alignment
Engineered for durability with a 250-cycle durability rating
Supports a wide operating temperature range of -40 to 85 °C
Utilises low fire hazard thermoplastic for enhanced safety
Includes a threaded mating retention type for secure connections
Simplifies installation with factory-assembled components
Provides EMI and RFI shielding for reliable signal integrity
Designed with a keyed polarization for easy alignment