Phoenix Contact Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Plug and Socket, Male to Female, IP65, IP67,
- RS Stock No.:
- 521-163
- Mfr. Part No.:
- 1401259
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£3,689.50
(exc. VAT)
£4,427.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3,689.50 | £73.79 |
*price indicative
- RS Stock No.:
- 521-163
- Mfr. Part No.:
- 1401259
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Male to Female | |
| IP Rating | IP65, IP67 | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Male to Female | ||
IP Rating IP65, IP67 | ||
Series VS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device Connector Rear Mounting is a flush-type female socket with Y-coding, designed for Ethernet hybrid CAT5 applications. The connector features the M12-SPEEDCON fast locking system and is rated for IP67, ensuring protection against dust and water. It is suitable for high transmission safety with a shield connection to the housing.
4 position
UL 94 V0 Flammability rating
cable length is 1.2 m
RoHS compliant
UL 94 V0 Flammability rating
cable length is 1.2 m
RoHS compliant
Related links
- Phoenix Contact Circular Connector Rear Mount Plug and Socket IP65
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Connector Rear Mount Plug IP67 SACC-DSI-M12MSD-4CON-M16/0 Series
