Phoenix Contact Connector, 6 Contacts, Cable Mount, M17 Connector, Plug and Socket, Male and Female Contacts, IP67,
- RS Stock No.:
 - 519-372
 - Mfr. Part No.:
 - 1619316
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 2 units)*
£146.77
(exc. VAT)
£176.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £146.77 | £73.385 | 
*price indicative
- RS Stock No.:
 - 519-372
 - Mfr. Part No.:
 - 1619316
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-5E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 6  | ||
Mounting Type Cable Mount  | ||
Connector Size M17  | ||
Plug/Socket Plug, Socket  | ||
Contact Gender Female, Male  | ||
IP Rating IP67  | ||
Series K-5E  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Connector represents the pinnacle of innovation in electrical connectivity, crafted from robust molded plastic and designed for both signal and power cable applications. Engineered with a screw locking mechanism, it guarantees a secure connection while maintaining easy adaptability for different cable lengths. Incorporating advanced shielding technology, the product safeguards against electromagnetic interference, enhancing reliability in sensitive applications.
IP67 protection rating delivers exceptional dust and water resistance
100% electrically tested for quality assurance before use
Supports straightforward installation and operation for qualified personnel
Offers a colour coded outer sheath for easy identification and handling
Capable of withstanding a maximum current of 14 A for efficient power transmission
100% electrically tested for quality assurance before use
Supports straightforward installation and operation for qualified personnel
Offers a colour coded outer sheath for easy identification and handling
Capable of withstanding a maximum current of 14 A for efficient power transmission
Related links
- Phoenix Contact Connector Cable Mount Plug and Socket IP67,
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Connector Cable Mount Plug and Socket IP67,
 - Phoenix Contact Circular Connector Cable Mount Socket
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 
