TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Socket, Female, 4-2271118-1 Series
- RS Stock No.:
- 510-126
- Mfr. Part No.:
- 4-2271118-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£167.74
(exc. VAT)
£201.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £167.74 | £13.978 |
*price indicative
- RS Stock No.:
- 510-126
- Mfr. Part No.:
- 4-2271118-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Series | 4-2271118-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2271118-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Multi-functional M12 female connector offers unparalleled connectivity solutions for industrial applications. Engineered with precision, it ensures robust performance in challenging environments, making it an ideal choice for various automation and control systems. Its durable construction is complemented by a sleek design, allowing for seamless integration into existing setups. This connector is designed not only to facilitate efficient signal transmission but also to withstand the rigours of daily operations. Built with compliance in mind, the product adheres to stringent environmental regulations, ensuring sustainability along with functionality. Overall, this M12 female connector is a reliable choice that guarantees ease of use and longevity, catering to the needs of modern engineering.
Provides reliable signal integrity in demanding environments
Ensures compliance with various EU directives for safety and sustainability
Facilitates easy integration due to a compact design
Specially designed to handle high-performance applications
Offers versatility suitable for multiple industrial sectors
Ensures compliance with various EU directives for safety and sustainability
Facilitates easy integration due to a compact design
Specially designed to handle high-performance applications
Offers versatility suitable for multiple industrial sectors