TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Plug, Male, 4-2271113-2 Series
- RS Stock No.:
- 510-124
- Mfr. Part No.:
- 4-2271113-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£183.22
(exc. VAT)
£219.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £183.22 | £18.322 |
*price indicative
- RS Stock No.:
- 510-124
- Mfr. Part No.:
- 4-2271113-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | 4-2271113-2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 4-2271113-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Advanced M12 connector is specifically designed to meet the demands of modern connectivity solutions. Engineered with precision, it offers a robust interface for seamless integration in diverse applications, particularly within industrial environments. The shielded design ensures optimal performance by minimising electromagnetic interference, promoting reliable data transmission. With its superior durability and low halogen content, the connector not only adheres to stringent environmental regulations but also guarantees longevity and resilience even in challenging conditions. This product embodies TE Connectivity's commitment to innovation and quality, making it an essential component for professionals seeking dependable connectivity solutions.
Optimised for applications requiring high-performance data transmission
Shielded construction effectively reduces electromagnetic interference
Durable design ensures extended service life in demanding environments
Low halogen composition complies with environmental and safety standards
Easy integration within existing systems for enhanced operational efficiency
Shielded construction effectively reduces electromagnetic interference
Durable design ensures extended service life in demanding environments
Low halogen composition complies with environmental and safety standards
Easy integration within existing systems for enhanced operational efficiency