TE Connectivity Industrial Circular Connectors, Cable Mount, NECTOR M Series
- RS Stock No.:
- 506-783
- Mfr. Part No.:
- 2213351-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£183.54
(exc. VAT)
£220.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £183.54 | £0.918 |
*price indicative
- RS Stock No.:
- 506-783
- Mfr. Part No.:
- 2213351-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Mounting Type | Cable Mount | |
Series | NECTOR M | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Mounting Type Cable Mount | ||
Series NECTOR M | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-wire connector is engineered for versatility in cable management, specifically designed for applications requiring reliable connections. The product is part of the NECTOR M series, known for its robust performance in harsh environments. Featuring a durable PBT insulation material, this connector ensures a secure fit and exceptional durability, making it ideal for various industrial and commercial electrical applications. Its precision engineering guarantees optimal functionality, while the straightforward design simplifies installation and maintenance. The advanced features ensure that the connector remains compliant with essential regulations, reinforcing its commitment to safety and environmental standards, thereby making it a preferred choice among professionals in the industry.
Offers a strong and reliable wire-to-wire connection
Built with PBT for enhanced insulation and durability
Designed to operate efficiently in challenging environments
Compliant with EU RoHS and REACH regulations
Configuration allows for easy integration with existing systems
Supports low halogen content, promoting safer use
Compatible with various hardware parts for versatile applications
Built with PBT for enhanced insulation and durability
Designed to operate efficiently in challenging environments
Compliant with EU RoHS and REACH regulations
Configuration allows for easy integration with existing systems
Supports low halogen content, promoting safer use
Compatible with various hardware parts for versatile applications