TE Connectivity Circular Connector, 19 Contacts, Panel Mount, Socket, Female, IP68, Nanonics Series

Subtotal (1 unit)*

£1,992.81

(exc. VAT)

£2,391.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,992.81

*price indicative

RS Stock No.:
504-507
Mfr. Part No.:
1-1589058-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

19

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

Nanonics

COO (Country of Origin):
MX
The TE Connectivity Standard Circular Connector offers reliable performance in harsh environments. Designed for wire-to-panel applications, this 19-position connector combines durable construction with sealing capabilities, making it ideal for signal transmission in various applications. With its metal shell and electroless nickel plating, this connector provides exceptional resistance to corrosion and enhances longevity, ensuring robust connectivity even in the most demanding conditions. Seamlessly integrating with wiring systems, the design prioritises easy installation and maintenance, allowing for a streamlined assembly process. This connector not only meets rigorous operational standards but also assures compatibility with an array of additional components, making it a versatile addition to your connectivity solutions.

Metal shell construction enhances durability against environmental exposure
Sealable design provides superior protection against dust and moisture
19 position configuration supports complex wiring requirements
Hermetically sealed to ensure optimal performance in various conditions
Compatible with a wide range of applications for increased versatility
Preloaded contacts guarantee reliable and secure connections
Designed for quick disconnect capabilities ensuring ease of use
Able to withstand extreme temperatures making it suitable for demanding environments
IP68 rating ensures excellent water sealing and protection against the elements
Manufactured in compliance with EU RoHS and ELV directives for eco friendly assurance