TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 23083
- RS Stock No.:
- 503-390
- Mfr. Part No.:
- 1-2308323-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£210.18
(exc. VAT)
£252.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £210.18 | £105.09 |
*price indicative
- RS Stock No.:
- 503-390
- Mfr. Part No.:
- 1-2308323-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | 23083 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 23083 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector represents the pinnacle of reliability in cable-to-cable connectivity. Engineered for demanding applications, it features a sealable design that ensures robustness against environmental hazards. The reverse gender configuration adds versatility to your setups, making it suitable for various signal transfer needs. Featuring a plastic shell, this connector combines lightweight performance with durable construction, ideal for both industrial and commercial uses. With a current rating of 2 A and an operating voltage of 30 VDC, it stands out for its ability to efficiently manage power and signal transfer. IP67 environmental protection guarantees performance even in the harshest conditions, assuring you of a trustworthy connection every time. Compatible with standard M12 specifications, this connector seamlessly integrates into existing solutions, offering a practical choice for enhancing system reliability.
Designed for easy cable-to-cable assemblies, simplifying installation
Sealed construction protects against dust and moisture ingress
Lightweight plastic shell enhances portability without compromising strength
Reverse gender configuration allows for flexible application options
Compatible with standard M12 interfaces for effortless integration
Meets stringent industry standards for safeguarding against EMI and RFI
Durability rated for 250 cycles ensures long-term reliability
IP67 rating ensures dependable performance in challenging environments
Sealed construction protects against dust and moisture ingress
Lightweight plastic shell enhances portability without compromising strength
Reverse gender configuration allows for flexible application options
Compatible with standard M12 interfaces for effortless integration
Meets stringent industry standards for safeguarding against EMI and RFI
Durability rated for 250 cycles ensures long-term reliability
IP67 rating ensures dependable performance in challenging environments