TE Connectivity Industrial Circular Connectors, 5 Contacts, Cable, Plug, Male, 22132 Series
- RS Stock No.:
- 501-692
- Mfr. Part No.:
- 1-2213234-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 15 units)*
£189.69
(exc. VAT)
£227.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £189.69 | £12.646 |
*price indicative
- RS Stock No.:
- 501-692
- Mfr. Part No.:
- 1-2213234-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Cable | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | 22132 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 22132 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 5 Position Circular Connector is meticulously designed for wire-to-wire applications, ensuring a reliable and efficient electrical connection for a variety of uses. Its circular system facilitates easy installation, making it an ideal choice for both professionals and enthusiasts. Constructed to withstand rigorous environments, this connector ensures longevity and performance consistency. With compatibility across various devices, it serves as an integral component in assembly and connectivity requirements. This dependable connector excels in applications requiring secure and stable connections, aligning perfectly with industry standards and regulations.
Optimised for wire-to-wire configurations, promoting efficient connectivity
Durable construction, ensuring longevity in demanding applications
Compact design facilitates ease of installation in tight spaces
Low halogen content contributes to safer environmental compliance
Compliant with EU RoHS and REACH regulations, ensuring safety and environmental responsibility
Durable construction, ensuring longevity in demanding applications
Compact design facilitates ease of installation in tight spaces
Low halogen content contributes to safer environmental compliance
Compliant with EU RoHS and REACH regulations, ensuring safety and environmental responsibility