TE Connectivity Industrial Circular Connectors, 19 Contacts, Cable Mount, Plug, Male, IP68, QCM019 Series
- RS Stock No.:
- 501-644
- Mfr. Part No.:
- 1589057-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£567.26
(exc. VAT)
£680.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £567.26 |
*price indicative
- RS Stock No.:
- 501-644
- Mfr. Part No.:
- 1589057-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 19 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP68 | |
Series | QCM019 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series QCM019 | ||
- COO (Country of Origin):
- MX
The TE Connectivity state-of-the-art circular connector is designed for wire-to-wire applications, boasting 19 positions for robust signalling capabilities. Engineered with a sealable feature, it provides protection against dust and moisture, ensuring reliability even in challenging environments. Crafted from high-quality materials, including metal shell and electroless nickel plating, this connector promotes durability and performance in various installations. Its unique push-pull quick disconnect mechanism facilitates effortless mating and unmating, which enhances operational efficiency. With an extensive operating temperature range and the ability to withstand harsh conditions, this connector is the ideal solution for demanding applications.
Sealable design ensures optimal protection against environmental factors
Metal shell construction offers superior durability and strength
Electroless nickel plating enhances resistance to corrosion
Quick disconnect mechanism promotes convenience during use
19-position configuration enables versatile connectivity options
LCP insulation material contributes to thermal stability under extreme conditions
IP68 rated, providing complete protection against water and dust ingress
Hermetically sealed construction ensures reliability in harsh environments
Metal shell construction offers superior durability and strength
Electroless nickel plating enhances resistance to corrosion
Quick disconnect mechanism promotes convenience during use
19-position configuration enables versatile connectivity options
LCP insulation material contributes to thermal stability under extreme conditions
IP68 rated, providing complete protection against water and dust ingress
Hermetically sealed construction ensures reliability in harsh environments