Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 493-672
- Mfr. Part No.:
- 1519998
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-672
- Mfr. Part No.:
- 1519998
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is specifically designed for front mounting applications, featuring a robust construction that ensures reliable performance in demanding environments. With a universal five position design, it utilises M12 SPEEDCON technology for quick and secure connections, making it ideal for automation and control cabinet applications. The connector comes with a durable TPE litz wire measuring 0.5 metres, offering flexibility while maintaining protection against environmental factors. Its technical specifications guarantee exceptional electrical performance, including a nominal voltage of 60 V AC/DC and a rated surge voltage of 1.5 kV, ensuring safe and uninterrupted functionality in various industrial settings.
Compatibility with standard pin assignments for signal data and power transmission
Constructed with high quality materials for enhanced durability
IP67 protection rating ensures performance in harsh environmental conditions
Meets IEC 61076 2 101 standards for M12 connectors which ensuring reliability
Minimal maintenance required due to robust design features
Suitable for various applications in automation device engineering and plant installations
Constructed with high quality materials for enhanced durability
IP67 protection rating ensures performance in harsh environmental conditions
Meets IEC 61076 2 101 standards for M12 connectors which ensuring reliability
Minimal maintenance required due to robust design features
Suitable for various applications in automation device engineering and plant installations
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
