Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
 - 488-461
 - Mfr. Part No.:
 - 1607860
 - Brand:
 - Phoenix Contact
 
Discontinued
- RS Stock No.:
 - 488-461
 - Mfr. Part No.:
 - 1607860
 - Brand:
 - Phoenix Contact
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 17  | ||
Mounting Type Front Mount  | ||
Connector Size M23  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
IP Rating IP67  | ||
Series RF  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Device Connector is specially designed for front mounting applications, offering robust connectivity with a straight screw locking mechanism. Engineered to support demanding industrial environments, it features a reliable M23 thread type, accommodating 17 positions for optimal performance. With a focus on both durability and ease of installation, it integrates a pin contact connection type to ensure secure connectivity. The device connector excels in safety, boasting a high degree of protection, making it ideal for various applications, including automation and industrial communication. Its compatibility with crimp connections further enhances flexibility and assembly options, ensuring that installation is quick and efficient.
Facilitates crimp connection for efficient onsite assembly
Built to perform in extreme temperature conditions
Offers excellent environmental durability with IP67 rating
Complies with EU RoHS and other environmental regulations
Optimised for high vibration and temperature resistance
Supports flexible connectivity across diverse applications
Provides clear interoperability with compatible devices and solutions
Built to perform in extreme temperature conditions
Offers excellent environmental durability with IP67 rating
Complies with EU RoHS and other environmental regulations
Optimised for high vibration and temperature resistance
Supports flexible connectivity across diverse applications
Provides clear interoperability with compatible devices and solutions
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector M23 Connector Male RF Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
 - Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
 - Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
 
