Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 281-171
- Mfr. Part No.:
- 1607860
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.90
(exc. VAT)
£15.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.90 |
*price indicative
- RS Stock No.:
- 281-171
- Mfr. Part No.:
- 1607860
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a robust solution for front mounting applications, ensuring secure connectivity in demanding environments. Designed with a screw locking mechanism, it provides reliable assembly while maintaining a high degree of protection. With its straight configuration and crimp connection method, this connector caters to various industrial needs, enhancing flexibility during installation. Additionally, its shielded design safeguards against electromagnetic interference, making it ideal for signal transmission in sensitive applications. Built to endure harsh conditions, this connector is rated IP67, offering superior protection against dust and water ingress, which is crucial for outdoor and industrial deployments.
Front mounting capability allows for straightforward integration
Versatile signal application suitable for diverse use cases
Robust materials provide longevity and resistance against wear
Versatile signal application suitable for diverse use cases
Robust materials provide longevity and resistance against wear
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector M23 Connector Male RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
