Phoenix Contact Industrial Circular Connectors, 4 Contacts, Free Hanging (In Line), Plug and Socket, IP66, IP68, IP69K,

Bulk discount available

Subtotal (1 unit)*

£32.61

(exc. VAT)

£39.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£32.61
10 +£30.00

*price indicative

RS Stock No.:
488-296
Mfr. Part No.:
1420426
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Free Hanging (In Line)

Plug/Socket

Plug, Socket

IP Rating

IP66, IP68, IP69K

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Conductor connector is designed to provide reliable and efficient connections for PROFIBUS DP applications. Its innovative design incorporates insulation displacement technology, allowing for fast and straightforward assembly without the need for wire stripping. Constructed from durable zinc die cast material with a nickel plated finish, this connector ensures longevity and protection in demanding environments. With its capable performance across a wide temperature range and robust shielding, it effectively mitigates electromagnetic interference, making it an ideal choice for industrial automation and control systems.

Halogen free construction promotes a safer operating environment
Offers IP65 and IP67 ratings for superior dust and moisture resistance
Lightweight design enables easy handling and installation
Supports high frequency connections optimising signal integrity
Provides excellent vibration resistance which ensuring consistent performance

Related links