Phoenix Contact Connector, 6 Contacts, Cable Mount, M17 Connector, Plug and Socket, Male and Female Contacts, IP67,
- RS Stock No.:
- 488-193
- Mfr. Part No.:
- 1619317
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£308.84
(exc. VAT)
£370.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £308.84 | £154.42 |
*price indicative
- RS Stock No.:
- 488-193
- Mfr. Part No.:
- 1619317
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-5E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-5E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is expertly designed for robust performance in demanding environments, offering seamless integration in various applications. Constructed with a moulded plastic housing, it delivers exceptional durability while ensuring flexible installation options. With five positions and a reliable screw locking mechanism, users can enjoy peace of mind knowing that their connections are secure. The 5 m shielded cable is specifically engineered for optimal signal integrity and resistance to external interference. Ideal for automation, control systems, and device engineering, it is a versatile solution that meets stringent safety standards, ensuring reliable operation under load conditions.
Constructed with halogen free materials for enhanced safety
Fully assembled and electrically tested for immediate usability
Meets international standards for compatibility with various systems
Offers high flexibility with custom assembly options available
Robust outer sheath material provides superior abrasion resistance
Incorporates a user friendly design for straightforward connection
Fully assembled and electrically tested for immediate usability
Meets international standards for compatibility with various systems
Offers high flexibility with custom assembly options available
Robust outer sheath material provides superior abrasion resistance
Incorporates a user friendly design for straightforward connection
Related links
- Phoenix Contact Connector Cable Mount Plug and Socket IP67,
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Connector Cable Mount Plug and Socket IP67,
