TE Connectivity Circular Connector, M12 Connector, Male, 3-2172 Series
- RS Stock No.:
- 481-857
- Mfr. Part No.:
- 3-2172096-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£154.96
(exc. VAT)
£185.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £154.96 | £38.74 |
*price indicative
- RS Stock No.:
- 481-857
- Mfr. Part No.:
- 3-2172096-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Size | M12 | |
Contact Gender | Male | |
Series | 3-2172 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Size M12 | ||
Contact Gender Male | ||
Series 3-2172 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 male cable connector is designed with T-coding and shielding to provide a reliable connection in industrial applications. Engineered for longevity and durability, it ensures optimal performance even in demanding environments. Its robust construction coupled with low halogen content makes it an environmentally-friendly choice, aligning with stringent compliance regulations. This connector not only simplifies installation with its user-friendly design but also enhances system efficiency by minimising signal interference. Ideal for a variety of applications, this connector exemplifies quality and reliability, making it a valuable addition to any project.
Constructed with high quality materials for enhanced reliability
Suitable for use in harsh industrial conditions
Designed to reduce signal interference and improve performance
Environmentally friendly adhering to low halogen standards
Supports easy installation processes for efficient deployment
Complies with EU RoHS and ELV directives for safer usage
Compatible with a range of other connectors for versatile integration
Backed by TE Connectivitys commitment to innovation and quality
Suitable for use in harsh industrial conditions
Designed to reduce signal interference and improve performance
Environmentally friendly adhering to low halogen standards
Supports easy installation processes for efficient deployment
Complies with EU RoHS and ELV directives for safer usage
Compatible with a range of other connectors for versatile integration
Backed by TE Connectivitys commitment to innovation and quality