TE Connectivity Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, 4-2172074-2 Series
- RS Stock No.:
- 481-704
- Mfr. Part No.:
- 4-2172074-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 15 units)*
£183.07
(exc. VAT)
£219.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £183.07 | £12.205 |
*price indicative
- RS Stock No.:
- 481-704
- Mfr. Part No.:
- 4-2172074-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Series | 4-2172074-2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2172074-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity High-quality connector, designed for industrial applications, showcases a robust configuration that ensures reliable connectivity in demanding environments. With a focus on versatility, it facilitates straightforward integration into existing systems, making it an essential component for seamless operation. Manufactured under rigorous standards, this connector promises not only optimal performance but also compliance with stringent industry regulations. Its design prioritises ease of use, allowing for efficient assembly and maintenance, whilst maintaining durability against harsh operational conditions. Experience enhanced signal integrity and superior resilience, making this connector an ideal choice for your connectivity needs.
Delivers exceptional performance even in harsh environments
Streamlined design for quick installation and maintenance
Supports compliance with EU RoHS and ELV directives
Constructed with low halogen materials for safer usage
Designed to meet stringent international quality standards
Offers durability for long-lasting operational reliability
Streamlined design for quick installation and maintenance
Supports compliance with EU RoHS and ELV directives
Constructed with low halogen materials for safer usage
Designed to meet stringent international quality standards
Offers durability for long-lasting operational reliability