TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Male, 3-2271 Series

Subtotal (1 pack of 20 units)*

£181.39

(exc. VAT)

£217.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.39£9.07

*price indicative

RS Stock No.:
481-271
Mfr. Part No.:
3-2271142-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Contact Gender

Male

Series

3-2271

COO (Country of Origin):
DE
The TE Connectivity M12 connector is engineered for optimal performance in demanding applications. Designed specifically for PCB mounting, it provides reliable connectivity with its robust male panel design and D-coding system. It integrates high-quality materials, ensuring durability and resistance against environmental factors. Its user-friendly interface allows for straightforward installation, making it an ideal choice for various sectors requiring dependable connectivity solutions. This male connector not only meets stringent regulatory standards but also boasts a low halogen content, catering to eco-conscious standards. With its exceptional versatility, it seamlessly integrates into various systems, offering engineers and designers a reliable and efficient connection point.

Designed for easy integration into PCB based applications
Robust construction withstands challenging environmental conditions
D coded to ensure secure and consistent connectivity
Low halogen content aligns with eco friendly compliance
Versatile design suitable for multiple industrial applications
User friendly interface facilitates quick and efficient installation