TE Connectivity Circular Connectors, 6 Contacts, Subminiature Connector, Plug, Male, 448479-1 Series
- RS Stock No.:
- 479-867
- Mfr. Part No.:
- 448479-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£404.41
(exc. VAT)
£485.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £404.41 |
*price indicative
- RS Stock No.:
- 479-867
- Mfr. Part No.:
- 448479-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Connector Size | Subminiature | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | 448479-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Connector Size Subminiature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 448479-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity 6 Pin Subminiature Plug Kit is the ideal solution for applications requiring a compact yet robust connector system. Designed to adhere to stringent industry standards, this kit ensures reliable performance in demanding environments. With its active compliance to EU regulations, including RoHS directives, this product speaks to the modern need for environmental responsibility without sacrificing quality. The subminiature size makes it versatile for a range of uses, while its exceptional durability supports long-term functionality. Whether for automotive, industrial, or consumer electronics, this plug kit combines innovation and practicality, making it a standout choice for professionals seeking top-tier connectivity solutions.
Compact design allows for easy integration in space-restricted applications
Robust construction ensures longevity and reliability in diverse conditions
Active compliance with various EU directives underscores commitment to safety and environmental standards
User-friendly assembly simplifies installation and maintenance processes
Versatile compatibility caters to multiple industries, enhancing usability
Robust construction ensures longevity and reliability in diverse conditions
Active compliance with various EU directives underscores commitment to safety and environmental standards
User-friendly assembly simplifies installation and maintenance processes
Versatile compatibility caters to multiple industries, enhancing usability
Related links
- binder Circular Connector Panel Mount Plug IP40, 710 Series
- binder Circular Connector Panel Mount Plug IP40, 719 Series
- TE Connectivity Circular Connector Panel Mount Plug IP65, TRIAD 01 Series
- binder Circular Connector Panel Mount Plug IP40, 719 Series
- binder Circular Connector Panel Mount Plug IP40, 709 Series
- TE Connectivity Circular Connector Panel Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Panel Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series