TE Connectivity Industrial Circular Connectors, 4 Contacts, Panel Mount, Plug, Male, AMP Series

Subtotal (1 tray of 8 units)*

£166.52

(exc. VAT)

£199.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£166.52£20.815

*price indicative

RS Stock No.:
479-115
Mfr. Part No.:
1-796403-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Series

AMP

COO (Country of Origin):
MX
The TE Connectivity 4 Position Circular Power Connector embodies innovation and reliability, designed specifically for high-performance applications. This connector assembly facilitates efficient wire-to-board and wire-to-panel connections, achieving seamless integration in various electromechanical systems. Operating at a prowess of 250 VDC, it ensures robust performance across demanding environments, from commercial to industrial settings. Its well-engineered receptacle and pin configuration guarantee secure connection, while the plastic shell offers durability without compromising on weight. With a sleek black housing made from PA 6.6 material, this connector is not just functional but aesthetically fit for modern equipment. Additionally, the connector complies with esteemed industry standards, ensuring compatibility and reliability. Perfect for signal circuits, this component stands out in the AMP Circular Plastic Connectors series, promising resilience and longevity.

Offers a compact design for space-constrained applications
Features a keyed mating alignment to prevent incorrect connections
Constructed with a flange panel mount feature for enhanced stability
Compliant with various environmental regulations, ensuring safe usage
Utilises a through-hole solder termination method for reliable reliability
Designed for a wide operating temperature range, accommodating diverse environments
Contains no restricted materials above thresholds, promoting environmental compliance