TE Connectivity Circular Connector, 1 Contacts, Threaded Mount, Socket, Female, RAYCHEM Series

Subtotal (1 unit)*

£181.28

(exc. VAT)

£217.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.28

*price indicative

RS Stock No.:
478-176
Mfr. Part No.:
503123-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Mounting Type

Threaded Mount

Plug/Socket

Socket

Contact Gender

Female

Series

RAYCHEM

Non Compliant

COO (Country of Origin):
US
The TE Connectivity data bus jack is specifically designed for seamless connectivity in demanding applications. Featuring a threaded style and socket contact type, it ensures robust performance and reliability, even in challenging environments. The component’s design reflects a commitment to quality, catering to various data bus connector requirements without compromising on functionality. The operating temperature range reaches up to 125 °C, accommodating diverse operational settings. Its ability to support solder termination enhances ease of integration into existing systems, making it a versatile choice for engineers and manufacturers alike. With precise engineering and clear compliance documentation, this product meets stringent European directives, ensuring its reliability and relevance in today's environmentally-conscious market.

Engineered for enhanced mechanical stability and durability
Supports high temperatures, making it suitable for a variety of applications
Threaded design facilitates secure connections and user-friendly installation
Optimised for solder termination, allowing for efficient assembly
Complies with multiple environmental regulations, ensuring safe usage