TE Connectivity Industrial Circular Connectors, 7 Contacts, Panel Mount, Socket, Female, 14458 Series
- RS Stock No.:
- 477-415
- Mfr. Part No.:
- 1445822-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£175.09
(exc. VAT)
£210.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £175.09 | £7.004 |
*price indicative
- RS Stock No.:
- 477-415
- Mfr. Part No.:
- 1445822-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 7 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Series | 14458 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 14458 | ||
- COO (Country of Origin):
- CN
The TE Connectivity REC series offers a robust and reliable connection solution for various applications. Designed for optimal performance in demanding environments, this connector ensures durability and efficiency, making it an ideal choice for industrial use. With its low halogen content and compliance with EU regulations, the REC series is not only efficient but also environmentally conscientious. It features a compact design that allows for easy integration into existing systems without compromising on strength or functionality. Whether you're working on complex machinery or straightforward electronic assemblies, this connector provides seamless connectivity and peace of mind through its high-quality construction and compliance with stringent standards.
Low halogen content minimises environmental impact
EU RoHS compliant, ensuring adherence to industry regulations
Compact design facilitates easy installation in tight spaces
Versatile compatibility with various connectors and applications
Durable construction enhances longevity in demanding conditions
Offers reliable performance in critical electrical circuits
Supports effective data transmission with minimal interference
Ideal for both commercial and industrial use cases
EU RoHS compliant, ensuring adherence to industry regulations
Compact design facilitates easy installation in tight spaces
Versatile compatibility with various connectors and applications
Durable construction enhances longevity in demanding conditions
Offers reliable performance in critical electrical circuits
Supports effective data transmission with minimal interference
Ideal for both commercial and industrial use cases