TE Connectivity Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, M12 Series
- RS Stock No.:
- 475-879
- Mfr. Part No.:
- 3-2172086-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 12 units)*
£180.22
(exc. VAT)
£216.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £180.22 | £15.018 |
*price indicative
- RS Stock No.:
- 475-879
- Mfr. Part No.:
- 3-2172086-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | M12 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series M12 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 Male Panel Rear Connector, described in detail in this datasheet, is expertly engineered to provide robust and reliable connectivity for various signal applications. Designed to excel in demanding environments, this connector boasts superior water and dust sealing capabilities with an IP67 rating, ensuring optimal performance even under harsh conditions. The metal shell construction not only enhances durability but also offers excellent shielding from electromagnetic interference, making it an ideal choice for mission-critical operations in industrial settings. With a user-friendly design featuring a keyed aligning mechanism, installation is straightforward and ensures secure mating. This connector stands out for its versatility in panel mounting applications, making it a go-to solution for engineers and designers alike.
Constructed with a metal shell for enhanced durability and longevity
Sealed against water and dust for optimal performance in challenging conditions
Designed for reliable signal transmission with a maximum current rating
User-friendly keyed design simplifies installation and alignment
Offers a robust connection suitable for a variety of applications
Features a circular connector type that ensures secure mating
Support for wide operating temperature ranges to suit diverse environments
Easily integrates with existing systems enhancing adaptability
Sealed against water and dust for optimal performance in challenging conditions
Designed for reliable signal transmission with a maximum current rating
User-friendly keyed design simplifies installation and alignment
Offers a robust connection suitable for a variety of applications
Features a circular connector type that ensures secure mating
Support for wide operating temperature ranges to suit diverse environments
Easily integrates with existing systems enhancing adaptability