TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 28234 Series
- RS Stock No.:
- 475-424
- Mfr. Part No.:
- 1-2823449-5
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£187.58
(exc. VAT)
£225.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £187.58 | £93.79 |
*price indicative
- RS Stock No.:
- 475-424
- Mfr. Part No.:
- 1-2823449-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | 28234 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector is designed for seamless cable-to-cable connections, offering a versatile solution suitable for a variety of applications. With an innovative, sealable design, it ensures optimal performance in harsh environments, safeguarding your connections from environmental factors. This connector features a reverse gender configuration in a robust plastic shell, promoting ease of use while maintaining a lightweight profile. Engineered to facilitate 2 A current ratings, this efficient connector excels in signal transmission across various industries. Its IP67-rated protection guarantees resilience against dust and water ingress, making it an ideal choice for demanding conditions. The connector supports wide temperature ranges, ensuring consistent reliability regardless of the environment.
Sealable design enhances protection against environmental hazards
Lightweight plastic construction ensures easy installation without sacrificing durability
Reverse gender configuration facilitates user-friendly connections
The product is factory assembled, ensuring reliable performance straight out of the box
EMI & RFI protection helps maintain signal integrity
Offers a threaded mating retention for increased connection security
Complies with EU RoHS and ELV directives, ensuring environmental safety
Compatible with multiple TE parts for flexible integration
Designed for a maximum operating voltage of 30 VDC, suitable for diverse electrical applications
Lightweight plastic construction ensures easy installation without sacrificing durability
Reverse gender configuration facilitates user-friendly connections
The product is factory assembled, ensuring reliable performance straight out of the box
EMI & RFI protection helps maintain signal integrity
Offers a threaded mating retention for increased connection security
Complies with EU RoHS and ELV directives, ensuring environmental safety
Compatible with multiple TE parts for flexible integration
Designed for a maximum operating voltage of 30 VDC, suitable for diverse electrical applications