TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 475-421
- Mfr. Part No.:
- 1-2823448-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£221.20
(exc. VAT)
£265.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £221.20 | £110.60 |
*price indicative
- RS Stock No.:
- 475-421
- Mfr. Part No.:
- 1-2823448-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | 28234 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector is engineered to meet the demanding requirements of modern cable-to-cable applications. With its robust design, it offers superior sealing capabilities, ensuring that your connections remain secure and protected against environmental factors. The plastic shell enhances durability while maintaining flexibility during installation. The connector features a unique reverse gender configuration, allowing for versatile applications in signal transmission. Its compatibility with a range of wire and cable types ensures that it can be integrated seamlessly into various systems. This dependable component is built for a wide operating temperature range, making it suitable for diverse industrial settings.
Reverse gender configuration provides versatility in connections
Sealable design enhances durability and environmental protection
IP67 rating ensures reliable performance in harsh conditions
Lightweight construction contributes to easier handling and installation
Electrical characteristics support a maximum contact current rating of 2 A
Factory assembled for optimal reliability and reduced assembly time
Shielded design mitigates EMI and RFI interference for improved signal integrity
Keying and polarized position locations ensure correct mating alignment
Constructed with low fire hazard thermoplastic for added safety
Sealable design enhances durability and environmental protection
IP67 rating ensures reliable performance in harsh conditions
Lightweight construction contributes to easier handling and installation
Electrical characteristics support a maximum contact current rating of 2 A
Factory assembled for optimal reliability and reduced assembly time
Shielded design mitigates EMI and RFI interference for improved signal integrity
Keying and polarized position locations ensure correct mating alignment
Constructed with low fire hazard thermoplastic for added safety