TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 475-419
- Mfr. Part No.:
- 1-2823446-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£169.33
(exc. VAT)
£203.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £169.33 | £84.665 |
*price indicative
- RS Stock No.:
- 475-419
- Mfr. Part No.:
- 1-2823446-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | 28234 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 4 Position Circular Connector offers a robust solution for cable-to-cable applications. Designed for exceptional performance, this connector seamlessly accommodates various signal configurations while ensuring a secure and reliable connection. Its unique reverse gender design enhances versatility, making it an ideal choice for diverse industrial environments. Built with durable plastic and sealed for protection, it guarantees an IP67 rating, ensuring dependable operation even in the most challenging conditions. Additionally, the connector supports a data rate of up to 1 Gb/s, catering to high-speed data transmission requirements. With its factory-assembled features, this connector simplifies installation and enhances efficiency in your projects.
Sealable design provides added protection against environmental factors
IP67 rating ensures reliable operation in harsh conditions
Four-position configuration allows for versatile implementation
Reverse gender feature enhances adaptability for various setups
Lightweight construction aids in ease of handling and installation
Chemical resistance supports usage in demanding industrial settings
User-friendly assembly process reduces installation time
Suitable for signal applications, meeting various industry standards
IP67 rating ensures reliable operation in harsh conditions
Four-position configuration allows for versatile implementation
Reverse gender feature enhances adaptability for various setups
Lightweight construction aids in ease of handling and installation
Chemical resistance supports usage in demanding industrial settings
User-friendly assembly process reduces installation time
Suitable for signal applications, meeting various industry standards