TE Connectivity Industrial Circular Connectors, 19 Contacts, Panel Mount, Socket, Female, IP68, 15890 Series

Subtotal (1 unit)*

£386.05

(exc. VAT)

£463.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£386.05

*price indicative

RS Stock No.:
475-396
Mfr. Part No.:
1589058-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

19

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

15890

COO (Country of Origin):
MX
The TE Connectivity circular connector is engineered for robust applications, offering a reliable solution for wire-to-panel connections. Designed to accommodate 19 positions, it ensures seamless and secure signal transmission in demanding environments. With an emphasis on durability, its metal shell construction enhances resistance to wear and corrosion, while the electroless nickel plating offers additional protection from the elements. The sealable design guarantees optimal performance, making it an ideal choice for applications requiring reliable moisture protection. Capable of withstanding extreme temperatures, this connector is built to perform in the harshest conditions, ensuring maximum longevity and reliability.

Constructed with a metal shell for added durability and resilience
Sealable design enhances protection against environmental factors
Panel mount configuration allows for easy installation and secure fitting
Compatible with wire and cable terminations for versatile use
Preloaded contacts contribute to increased reliability and ease of use
Rated for IP68 water sealing, ensuring full protection against water ingress
Operating temperature range supports challenging environments from extreme cold to high heat