TE Connectivity Industrial Circular Connectors, 8 Contacts, Plug, Male, CeeLok FAS-T Series
- RS Stock No.:
- 474-541
- Mfr. Part No.:
- 2102353-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£267.12
(exc. VAT)
£320.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £267.12 |
*price indicative
- RS Stock No.:
- 474-541
- Mfr. Part No.:
- 2102353-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | CeeLok FAS-T | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series CeeLok FAS-T | ||
- COO (Country of Origin):
- US
The TE Connectivity 8 Position Circular Connector represents a pinnacle of reliability and performance in wire-to-wire applications. Designed with a robust black zinc nickel shell plating and an aluminium base, the connector ensures durability in challenging environments. Featuring a plug configuration with a unique N code, this component facilitates seamless connectivity for various electronic systems. With exceptional data rate capabilities of up to 10 Gb/s, it is ideal for high-speed data transmission. Emphasising both functionality and safety, the connector is compliant with EU directives, making it suitable for global markets. Its compact dimensions and thoughtful design allow for easy integration into a wide range of devices, ensuring efficiency and reliability in all deployments.
Offers a proven plug assembly configuration for optimal connectivity
Manufactured with low halogen materials, promoting environmental sustainability
Features preloaded contacts for increased operational reliability
Designed to meet stringent European compliance standards for safety and environmental impact
Enables flexibility in design with its compact assembly length
Facilitates quick installation with its user-friendly structure
Suitable for a variety of applications across multiple industries
Manufactured with low halogen materials, promoting environmental sustainability
Features preloaded contacts for increased operational reliability
Designed to meet stringent European compliance standards for safety and environmental impact
Enables flexibility in design with its compact assembly length
Facilitates quick installation with its user-friendly structure
Suitable for a variety of applications across multiple industries