TE Connectivity Industrial Circular Connectors, 5 Contacts, M12 Connector, Plug, Male, IP67, M12 Series
- RS Stock No.:
- 473-987
- Mfr. Part No.:
- 1-2312527-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£122.04
(exc. VAT)
£146.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £122.04 | £61.02 |
*price indicative
- RS Stock No.:
- 473-987
- Mfr. Part No.:
- 1-2312527-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | M12 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M12 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Standard Circular Connector is expertly designed for cable-to-cable connections, boasting five positions for versatile applications. This connector is ideal for both industrial and commercial uses, offering robust sealing features that protect against environmental factors. Crafted with a full metal shell, it ensures increased durability while maintaining efficient signal transmission. Featuring a low fire hazard thermoplastic insulation, this connector is suitable for demanding operational environments. Its reliable construction and electrical characteristics make it a go-to choice for professionals seeking quality and performance without compromise.
Durable full metal shell enhances reliability and performance
Effective environmental sealing safeguards against moisture and dust
High operating voltage capability suited for various electrical applications
Ergonomically designed for easy handling and installation
Keying system ensures proper mating and reduces connection errors
Compact design provides flexibility in tight spaces
Field serviceable feature enables efficient maintenance and repairs
Versatile application in signal transmission for diverse industries
Effective environmental sealing safeguards against moisture and dust
High operating voltage capability suited for various electrical applications
Ergonomically designed for easy handling and installation
Keying system ensures proper mating and reduces connection errors
Compact design provides flexibility in tight spaces
Field serviceable feature enables efficient maintenance and repairs
Versatile application in signal transmission for diverse industries