TE Connectivity Industrial Power Connector, 3 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M12 Series

Subtotal (1 tray of 15 units)*

£215.27

(exc. VAT)

£258.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£215.27£14.351

*price indicative

RS Stock No.:
473-264
Mfr. Part No.:
1838891-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12

COO (Country of Origin):
CN
The TE Connectivity 3 Position Circular Connector offers a reliable wire-to-panel connectivity solution, combining exceptional design with practical functionality. Its robust plastic construction ensures durability, while the IP67 rating guarantees water sealing, allowing it to perform well in harsh environments. This connector is designed with a reverse gender feature, providing enhanced versatility and safety in installations. Its factory-assembled design and preloaded contacts streamline the installation process, making it an ideal choice for various applications in signal transmission. Whether you're working with cables in industrial settings or intricate electronic systems, this product delivers outstanding performance and reliability.

Sealable for enhanced protection against environmental elements
Designed for easy panel mounting for seamless integration
Has a standard circular connector type for broad compatibility
Incorporates a keying mechanism to prevent incorrect connections
Manufactured with EPDM O-ring material for reliable sealing
Supports a wide operating temperature range for diverse applications
Meets stringent compliance standards for safety and reliability
Utilises a solder termination method for secure connections
Offers a sleek black finish that fits various installation aesthetics
Features a threaded mating retention type for secure attachment