TE Connectivity Industrial Power Connector, 8 Contacts, Plug-In, M12 Connector, Socket, Female, IP67, M12 Series

Subtotal (1 tray of 6 units)*

£168.42

(exc. VAT)

£202.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£168.42£28.07

*price indicative

RS Stock No.:
473-263
Mfr. Part No.:
1838417-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

Plug-In

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12

COO (Country of Origin):
CN
The TE Connectivity 8 Position Circular Connector is an advanced solution designed for wire-to-panel applications, offering not just reliability but also superior performance. With its sealable construction, it ensures optimal protection against environmental factors, making it suitable for demanding conditions. The reverse gender design promotes versatility while maintaining seamless connectivity. Coupled with nickel and zinc alloy materials, this connector exemplifies durability and robustness. Ideal for use in various industrial setups, it accommodates a range of wiring configurations, ensuring efficient signal transmission. This connector stands out for its robust features that cater to the specific needs of modern applications, providing an exceptional balance of functionality and efficiency.

Meets IP67 rating for superior environmental protection
Manufactured from high-quality metal-shelled components
Utilises EPDM O-ring for enhanced sealing capability
Designed for easy panel mounting with screw nut feature
Allows for threaded mating retention to ensure secure connections
Includes factory assembled components for streamlined setup
Configured for compatibility with various signal applications
Constructed with low halogen materials for eco-friendly compliance