TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 23083
- RS Stock No.:
- 472-704
- Mfr. Part No.:
- 1-2308336-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£198.26
(exc. VAT)
£237.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £198.26 | £66.087 |
*price indicative
- RS Stock No.:
- 472-704
- Mfr. Part No.:
- 1-2308336-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | 23083 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 23083 | ||
- COO (Country of Origin):
- DE
The TE Connectivity dynamic 4 Position Circular Connector is designed for seamless cable-to-cable connections, offering reliable performance in various applications. The connector is characterised by its robust construction featuring a fully plastic shell, ensuring durability and environmental protection. With its unique D code, it provides enhanced signal integrity while maintaining a secure connection through a threaded mating retention mechanism. Engineered for versatility, this connector supports a maximum contact current rating of 4 A and operates effectively across diverse temperature ranges. Its IP67 rating guarantees complete sealing against dust and water ingress, making it an ideal choice for harsh operational environments.
Engineered for cable-to-cable assembly with a secure fit
Sealable design enhances environmental resistance
Suitable for signal applications with excellent data transmission capabilities
Lightweight construction aids in simplifying integration into various systems
Factory assembled for immediate deployment, reducing installation time
Polarisation ensures correct mating orientation, facilitating ease of use
Compliant with stringent RoHS and REACH regulations for safety and environmental standards
Sealable design enhances environmental resistance
Suitable for signal applications with excellent data transmission capabilities
Lightweight construction aids in simplifying integration into various systems
Factory assembled for immediate deployment, reducing installation time
Polarisation ensures correct mating orientation, facilitating ease of use
Compliant with stringent RoHS and REACH regulations for safety and environmental standards