TE Connectivity Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 28234 Series
- RS Stock No.:
- 472-631
- Mfr. Part No.:
- 1-2823449-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£178.23
(exc. VAT)
£213.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £178.23 | £89.115 |
*price indicative
- RS Stock No.:
- 472-631
- Mfr. Part No.:
- 1-2823449-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | 28234 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 5 Position Circular Connector is designed for seamless cable-to-cable connections, making it ideal for diverse applications where reliability and performance are paramount. This connector offers a robust construction that ensures protection from environmental elements, boasting an IP67 rating for dust and water sealing. With a reverse gender design, this product allows for easy mating while maintaining secure connections. The electrical characteristics include a substantial current rating of 4 A and an operating voltage of 250 VDC, making it versatile for various signal requirements. The combination of plastic materials provides durability and low fire hazard properties, ensuring long-term functionality in challenging conditions. Suitable for both industrial and commercial settings, this connector meets rigorous standards, assuring users of its quality and compliance.
Sealable design enhances protection against environmental factors
Lightweight at 25 g, facilitating easy installation and handling
Threaded mating retention ensures secure connections
Hermetically sealed construction provides increased reliability
Factory assembled for convenience and reduced installation time
Preloaded contacts reduce installation effort and enhance performance
Operating temperature range supports diverse operational environments
Keyed and polarised for precise mating alignment in assemblies
Lightweight at 25 g, facilitating easy installation and handling
Threaded mating retention ensures secure connections
Hermetically sealed construction provides increased reliability
Factory assembled for convenience and reduced installation time
Preloaded contacts reduce installation effort and enhance performance
Operating temperature range supports diverse operational environments
Keyed and polarised for precise mating alignment in assemblies