TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 472-625
- Mfr. Part No.:
- 1-2823446-2
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£169.33
(exc. VAT)
£203.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £169.33 | £84.665 |
*price indicative
- RS Stock No.:
- 472-625
- Mfr. Part No.:
- 1-2823446-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | 28234 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- HU
The TE Connectivity 4 Position Circular Connector is engineered for optimal performance in cable-to-cable applications, featuring a sealable design that enhances reliability in various environments. Constructed from high-grade plastic with a D Code, this connector ensures a robust and secure connection for signal transmission while accommodating a range of wire and cable configurations. Capable of withstanding harsh conditions, it boasts IP67 environmental protection, making it ideal for use in demanding applications. Its unique reverse gender design further enhances versatility, allowing for seamless integration with existing systems and ensuring protection against accidental disconnection. Whether in industrial settings or other rigorous applications, this connector promises dependable performance and durability.
Designed for seamless cable-to-cable connections
Offers signal integrity with a rating of up to 1 Gb/s
Manufactured with a low fire hazard thermoplastic for safety
Incorporates a secure threaded mating retention design
Features shielded construction to combat EMI and RFI interference
Tested for a durability rating of 250 cycles
High operational temperature range of -40 to 85 °C
Includes silicone rubber O-ring for enhanced sealing capabilities
Backed by compliance with EU RoHS directives for environmental safety
Offers signal integrity with a rating of up to 1 Gb/s
Manufactured with a low fire hazard thermoplastic for safety
Incorporates a secure threaded mating retention design
Features shielded construction to combat EMI and RFI interference
Tested for a durability rating of 250 cycles
High operational temperature range of -40 to 85 °C
Includes silicone rubber O-ring for enhanced sealing capabilities
Backed by compliance with EU RoHS directives for environmental safety