TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 28234 Series

Subtotal (1 box of 2 units)*

£157.59

(exc. VAT)

£189.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£157.59£78.795

*price indicative

RS Stock No.:
472-624
Mfr. Part No.:
1-2823445-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

28234

COO (Country of Origin):
DE
The TE Connectivity 4 Position Circular Connector is expertly designed for cable-to-cable applications, ensuring a reliable and secure connection for your wiring needs. Its robust construction features a reverse gender design that enhances compatibility while maintaining exceptional performance. The connector boasts a sealable feature, making it suitable for various environments, including those with moisture and dust. With an operating temperature range of -40 to 85 °C, this connector stands resilient under extreme conditions. Ideal for use in signal transmission, its plastic shell offers durability without compromising lightweight characteristics. Enjoy peace of mind with this connector, which not only meets high industry standards but is also compliant with EU directives for environmental safety.

Offers excellent EMI and RFI protection for signal integrity
Factory assembled for ease of installation
Lightweight design ensures minimal impact on overall weight of applications
Sealed construction provides enhanced environmental protection
Designed to accommodate crimp termination methods for secure connections
Polarized keying system enables fool-proof mating
Supports a data rate of up to 1 Gb/s for high-speed applications
Durable against mechanical stress, rated for 250 cycles of durability