TE Connectivity Industrial Power Connector, 1 Contacts, Plug-In, Plug, Male, AMP Series
- RS Stock No.:
- 472-274
- Mfr. Part No.:
- 1-66359-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£1,835.34
(exc. VAT)
£2,202.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £1,835.34 | £0.459 |
*price indicative
- RS Stock No.:
- 472-274
- Mfr. Part No.:
- 1-66359-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 1 | |
Mounting Type | Plug-In | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | AMP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series AMP | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity pin contact is an exceptional solution designed for seamless integration within various Power & Signal applications. Featuring a reliable crimp termination, this product ensures a solid electrical connection for wire sizes between 18 and 14 AWG, accommodating conductors ranging from 0.8 to 2 square millimetres. With its robust phosphor bronze construction and tin plating, it provides excellent durability and resistance to corrosion, extending the lifespan of the connection even in demanding environments. The contact is well-suited for use in a variety of plug assemblies, offering compatibility across AMP Type III+ circular connectors. Its design promotes efficient signal transmission while ensuring mechanical stability, making it ideal for diverse industries looking for reliable and efficient performance in their electrical setups.
Compatible with a broad range of wire sizes for versatile applications
Constructed from high-quality phosphor bronze for optimal durability
Features a tin-plated mating area to enhance electrical performance
Designed for straight contact orientation to simplify installation
Provides a robust contact retention mechanism ensuring secure connectivity
Capable of withstanding a wide operating temperature range from -55 to 150 °C
Meets compliance directives, ensuring adherence to regulatory standards
Available in a user-friendly packaging format for easy handling
Constructed from high-quality phosphor bronze for optimal durability
Features a tin-plated mating area to enhance electrical performance
Designed for straight contact orientation to simplify installation
Provides a robust contact retention mechanism ensuring secure connectivity
Capable of withstanding a wide operating temperature range from -55 to 150 °C
Meets compliance directives, ensuring adherence to regulatory standards
Available in a user-friendly packaging format for easy handling