TE Connectivity Industrial Circular Connectors, 4 Contacts, Socket, Female, HDC HMN Series
- RS Stock No.:
- 471-384
- Mfr. Part No.:
- 1103286-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£200.35
(exc. VAT)
£240.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £200.35 | £10.018 |
*price indicative
- RS Stock No.:
- 471-384
- Mfr. Part No.:
- 1103286-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Series | HDC HMN | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series HDC HMN | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-quality connector contact offers an exceptional solution for reliable connectivity in various applications. Designed to meet the demands of the modern industry, it seamlessly interfaces with other components, ensuring efficient signal transmission and durability. Its robust construction is tailored to withstand harsh conditions, making it ideal for both commercial and industrial environments. The product also adheres to stringent compliance standards, providing users with peace of mind regarding environmental regulations while facilitating superior performance. With a range of compatible series, this connector contact stands out for its versatility and quality, becoming a trusted choice for engineers and designers alike seeking dependable connectivity solutions.
Engineered for optimal performance in various environments
Complies with EU RoHS and ELV directives for environmental safety
Robust design ensures durability and long-term reliability
Enhanced compatibility with a wide range of connector series
Facilitates efficient signal transmission to boost operational efficacy
Complies with EU RoHS and ELV directives for environmental safety
Robust design ensures durability and long-term reliability
Enhanced compatibility with a wide range of connector series
Facilitates efficient signal transmission to boost operational efficacy