TE Connectivity Industrial Circular Connectors, 1 Contacts, Panel Mount, Socket, Female, LGH Series

Subtotal (1 unit)*

£170.91

(exc. VAT)

£205.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.91

*price indicative

RS Stock No.:
471-245
Mfr. Part No.:
1-849587-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Series

LGH

Non Compliant

COO (Country of Origin):
US
The TE Connectivity lead assembly is designed for high-performance applications, boasting an impressive operating voltage of 30,000 VDC. Specifically engineered for wire-to-panel connections, this robust socket receptacle ensures reliable connectivity in various environments. With a temperature range suitable for extreme conditions from -55 to 125 °C, this product is ideal for demanding industrial applications. The panel mount design provides easy integration and secure installation, while the compact assembly length of 39.67 mm enhances versatility in space-constrained settings. It is meticulously constructed to support wire and cable connections, providing not only functionality but also durability in challenging operational scenarios.

Panel mount design offers straightforward installation for users
Lead assembly ensures secure wire-to-panel connectivity
Electrical specifications cater to high-voltage requirements
Optimised for a wide operating temperature range for versatility
Lightweight construction allows for easy handling and installation
Offers excellent reliability under various environmental conditions
Compatible with a range of wire and cable types to meet diverse needs