TE Connectivity Circular Connector, Panel Mount, M12 Connector, Female, 3-2271 Series
- RS Stock No.:
- 470-912
- Mfr. Part No.:
- 3-2271138-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£177.57
(exc. VAT)
£213.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £177.57 | £11.838 |
*price indicative
- RS Stock No.:
- 470-912
- Mfr. Part No.:
- 3-2271138-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Contact Gender | Female | |
Series | 3-2271 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Contact Gender Female | ||
Series 3-2271 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 female panel mount connector delivers reliability and exceptional performance for industrial applications. Designed for seamless integration, it features a robust solder rear design that ensures secure connections even in demanding environments. With its compact size and durable construction, this connector is ideal for use in automation, transportation, and various other sectors. As part of the M8/M12 connector system, it is engineered to facilitate efficient data transmission while maintaining compliance with EU RoHS and ELV directives. This product promises longevity and a low environmental impact, making it a wise choice for environmentally conscious projects. Its compatibility with multiple applications adds versatility, allowing for streamlined installations in various settings.
Designed with a low halogen concentration to reduce harmful emissions
Offers a secure solder rear connection for enhanced durability
Built to comply with rigorous EU regulations, ensuring environmental safety
Facilitates high-performance data transfer in demanding applications
Features a compact design tailored for space-constrained environments
Offers a secure solder rear connection for enhanced durability
Built to comply with rigorous EU regulations, ensuring environmental safety
Facilitates high-performance data transfer in demanding applications
Features a compact design tailored for space-constrained environments