TE Connectivity Circular Connector, 4 Contacts, M12 Connector, Female, 3-2271 Series
- RS Stock No.:
- 470-908
- Mfr. Part No.:
- 3-2271119-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£168.39
(exc. VAT)
£202.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £168.39 | £16.839 |
*price indicative
- RS Stock No.:
- 470-908
- Mfr. Part No.:
- 3-2271119-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Connector Size | M12 | |
Contact Gender | Female | |
Series | 3-2271 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Contact Gender Female | ||
Series 3-2271 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 female B-coded connector is expertly designed for efficient data and power transmission, ensuring reliability in diverse industrial applications. Engineered with superior shielding, this connector effectively protects against electromagnetic interference, making it suitable for demanding environments. Its compact form factor complements space-constrained designs while promoting easy integration into existing systems. With its robust construction and IP67 rating, its built to withstand the rigours of heavy-duty use, providing longevity and consistent performance across a variety of applications. This innovative connector is pivotal for connecting sensors and automation devices, offering seamless connectivity to enhance operational productivity.
Compact design ideal for space saving installations
High shielding effectiveness to reduce interference
IP67 rating ensures durability in harsh environments
Compatible with various automation and sensor technologies
Easy to integrate into existing setups for enhanced functionality
Robust construction designed for heavy duty applications
High shielding effectiveness to reduce interference
IP67 rating ensures durability in harsh environments
Compatible with various automation and sensor technologies
Easy to integrate into existing setups for enhanced functionality
Robust construction designed for heavy duty applications