TE Connectivity Circular Connector, 4 Contacts, Socket, Female, 293412 Series
- RS Stock No.:
- 470-859
- Mfr. Part No.:
- 293412-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£160.59
(exc. VAT)
£192.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £160.59 | £0.642 |
*price indicative
- RS Stock No.:
- 470-859
- Mfr. Part No.:
- 293412-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Series | 293412 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 293412 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nector S Power System represents a transformative solution in the lighting industry, designed to meet the ever-evolving demands for compact and efficient wiring connectors. Ideal for indoor lighting designs, this fully pluggable, modular interconnect system simplifies installations dramatically, allowing maximum flexibility and ease of use. With a compact size that fits seamlessly into 8mm openings, it revolutionizes the way lighting fixtures are powered, providing designers and developers with the advanced engineering support necessary for innovative lighting solutions. With over six decades of expertise, TE Connectivity brings unparalleled reliability and performance to your lighting applications, promising not just improvements in installation efficiency but also ensuring high-quality performance throughout the product's entire lifespan.
Compact design accommodates various installation environments
Plug-and-play functionality streamlines the entire setup process
Custom versions available to meet specific project requirements
Easily expandable to accommodate multiple lighting fixtures
Globally certified for reliability and safety in diverse applications
Plug-and-play functionality streamlines the entire setup process
Custom versions available to meet specific project requirements
Easily expandable to accommodate multiple lighting fixtures
Globally certified for reliability and safety in diverse applications