TE Connectivity Industrial Circular Connectors, 3 Contacts, Plug, Male, NECTOR Series
- RS Stock No.:
- 470-577
- Mfr. Part No.:
- 2213428-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£179.87
(exc. VAT)
£215.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £179.87 | £2.998 |
*price indicative
- RS Stock No.:
- 470-577
- Mfr. Part No.:
- 2213428-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | NECTOR | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series NECTOR | ||
- COO (Country of Origin):
- CN
The TE Connectivity Versatile connector designed for efficient wire-to-wire applications. This component serves as an essential solution for any project that demands reliable connectivity in circular connector systems. Its thoughtful construction ensures ease of use while maintaining performance standards, making it suitable for industrial and commercial uses alike. With a three-position layout and tailored features, this connector accommodates various setups, enabling seamless integration into your existing systems. Designed with user convenience in mind, it guarantees dependable service while conforming to contemporary compliance standards, ensuring a sustainable choice for your projects.
Wire-to-wire connector system enhances versatility for diverse applications
Sealable design ensures protection against environmental factors
Features a circular connector type for reliable mating
Incorporates a latch mating retention for secure connections
Low halogen materials foster eco-friendly applications
Packaging quantity of 500 simplifies procurement for larger projects
Maintains high operational voltage for demanding electrical tasks
Complies with EU regulations for safe and sustainable usage
Sealable design ensures protection against environmental factors
Features a circular connector type for reliable mating
Incorporates a latch mating retention for secure connections
Low halogen materials foster eco-friendly applications
Packaging quantity of 500 simplifies procurement for larger projects
Maintains high operational voltage for demanding electrical tasks
Complies with EU regulations for safe and sustainable usage